Arrow Electronic Components Online
2N2222ACSM|SEMELAB|simage
2N2222ACSM|SEMELAB|limage
GP BJT

2N2222ACSM

Trans GP BJT NPN 50V 0.8A 3-Pin CLLCC-1

TT Electronics / Semelab
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8541.21.00.75
  • Automotive
    No
  • PPAP
    No
  • Type
    NPN
  • Category
    Bipolar Power
  • Configuration
    Single
  • Number of Elements per Chip
    1
  • Maximum Collector-Base Voltage (V)
    75
  • Maximum Collector-Emitter Voltage (V)
    50
  • Maximum Base-Emitter Voltage (V)
    6
  • Maximum Base-Emitter Saturation Voltage (V)
    1.2@15mA@150mA|2@50mA@500mA
  • Maximum Collector-Emitter Saturation Voltage (V)
    0.3@15mA@150mA|1@50mA@500mA
  • Maximum DC Collector Current (A)
    0.8
  • Maximum Collector Cut-Off Current (nA)
    10000
  • Minimum DC Current Gain
    50@0.1mA@10V|75@1mA@10V|100@10mA@10V|100@150mA@10V|30@500mA@10V
  • Maximum Power Dissipation (mW)
    500
  • Maximum Transition Frequency (MHz)
    250
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    200
  • Mounting
    Surface Mount
  • Package Height
    1.42(Max)
  • Package Width
    2.58
  • Package Length
    3.04
  • PCB changed
    3
  • Standard Package Name
    LCC
  • Supplier Package
    CLLCC-1
  • Pin Count
    3
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources