Arrow Electronic Components Online
2MT17|HONEYWEL|simage
2MT17|HONEYWEL|limage
Switch Toggle

2MT1-7

Switch Toggle (ON) OFF (ON) DPDT Round Lever Solder 5A 28VDC Panel Mount with Threads

Honeywell
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Actuator Style
    Round Lever
  • Pole Throw Configuration
    DPDT
  • Switch Configuration
    (ON) OFF (ON)
  • Bushing Type
    Threaded
  • Maximum Current Rating (A)
    5@28VDC
  • Dielectric Strength
    1500VDC
  • Electrical Life (Cycles)
    25000
  • Mechanical Life (Cycles)
    100000
  • Actuator Length (mm)
    16.87
  • Mounting
    Panel Mount with Threads
  • Termination Style
    Solder
  • Number of Terminals
    6
  • Seal
    O-Ring
  • Seal Location
    Panel
  • Seal Description
    O-Ring
  • IP Rating
    IP67/IP68
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Size Type
    Miniature
  • Thread Size
    15/32-32
  • Product Length (mm)
    19.05
  • Product Depth (mm)
    14.55
  • Product Height (mm)
    48.33

Documentation and Resources

Datasheets
Design resources