Switch Toggle
2MT1-1
Switch Toggle ON OFF ON DPDT Round Lever Solder 5A 28VDC Panel Mount with Threads
HoneywellProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.50.90.40
Automotive
No
PPAP
No
Actuator Style
Round Lever
Pole Throw Configuration
DPDT
Switch Configuration
ON OFF ON
Bushing Type
Threaded
Maximum Current Rating (A)
5@28VDC
Dielectric Strength
1500VDC
Electrical Life (Cycles)
25000
Mechanical Life (Cycles)
100000
Actuator Length (mm)
16.87
Mounting
Panel Mount with Threads
Termination Style
Solder
Number of Terminals
6
Seal
O-Ring
Seal Location
Panel
Seal Description
O-Ring
IP Rating
IP67/IP68
Body Orientation
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Size Type
Miniature
Thread Size
15/32-32
Product Length (mm)
19.05
Product Depth (mm)
14.55
Product Height (mm)
48.33
We don't have prices now, please check later.
Order Quantity

