Arrow Electronic Components Online
2M80100726M9210PA|AMPHENOL|simage
2M80100726M9210PA|AMPHENOL|limage
Connector Circular

2M801-007-26M9-210PA

2M Series 801 Dual-Start Acme Threads

Amphenol
Datasheets 

2M801 is generally considered a legacy series. Its successor, the 2M805 series, has a number of important improvements, including a triple-start thread (which reduces the number of turns it takes to fully mate the connectors) and an EMI band (which increases shell-to-shell conductivity and greatly improves signal shielding). You should choose 2M801 if you’re looking to maintain compatibility or interoperability with existing technology or cables.


Features and Benefits

  • Heavy Dual-Start ACME Thread
  • Most durable of the 2M series
  • Up to 2,000 mating cycles
  • Two Plug Styles: Ratcheting and Anti-Decoupling
  • High Speed Options Available

2M Catalog

Assembly Instructions


Wire Stripping

  1. Strip wire to required length. When using hot wire stripping, do not wipe melted insulation material on wire strands; with mechanical strippers do not cut or nick strands.
  2. See Table 1 for proper finished outside wire dimensions.
  3. Twist strands together to form a firm bundle.
  4. Insert stripped wire into contact applying slight pressure until wire insulation butts against wire well. Check inspection hole to see that wire strands are visible. If there are strayed wire strands, entire wire end should be re-twisted. When wire is stripped and properly installed into contact, the next step is to crimp the wire inside the contact by using the proper crimping tool.

Crimping

  1. Insert stripped wire into contact crimp pot. Wire must be visible through inspection hole.
  2. Using correct crimp tool and locator, cycle the tool once to be sure the indentors are open, insert contact and wire into locator. Squeeze tool handles firmly and completely to insure a proper crimp. The tool will not release unless the crimp indentors in the tool head have been fully actuated.
  3. Release crimped contact and wire from tool. Be certain the wire is visible through inspection hole in contact.

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Military Standard
    MIL-DTL-38999
  • Military Standard Series
    Series III
  • Type
    Circular
  • Gender
    PL
  • Mounting
    Cable Mount
  • Body Orientation
    Straight
  • Polarization
    A
  • Number of Ports
    1
  • Number of Contacts
    10
  • Number of Terminals
    10
  • Contact Gender
    PIN
  • Termination Method
    Crimp
  • Shell Size / Insert Arrangement
    9-210
  • Wire Size (AWG)
    24
  • Less Contact
    No
  • Contact Material
    Copper Alloy
  • Contact Plating
    Gold
  • Shell Material
    Aluminum
  • Shell Plating
    Electroless Nickel
  • Maximum Current Rating (A)
    7.5
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    175
  • Insulation Resistance (MOhm)
    5000
  • Mating Style
    Threaded
  • Mating Cycle (Cycles)
    2000
  • Product Diameter (mm)
    23.37
  • Product Length (mm)
    25.4

Documentation and Resources

Datasheets
Design resources