The 2JCIE-BL01 by Omron is a specialized environment sensor capable of detecting temperature, humidity, light, UV index, barometric pressure, and sound noise. This sensor supports wireless connectivity over a Bluetooth low-energy interface and has a built-in battery, making it an ideal component for environmental control systems like smart home climate control. It can even notify the user about environmental changes and adverse or uncomfortable conditions.
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
9031.80.80.85
Automotive
No
PPAP
No
Category
Environment Sensor
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
60
Packaging
Box
Maximum Operating Supply Voltage (V)
3.3
Typical Operating Supply Voltage (V)
3
Package Height
15
Package Width
39
Package Length
46

