Sensor Development Boards and Kits
2JCIE-EV01-RP1
2SMPB-02E/LIS2DW12/OPT3001DNP/SHT30-DIS-B/SPH0645LM4H-B Accelerometer/Ambient Light/Board Mount Pressure/Microphone/Temperature and Humidity Sensor Evaluation Board
OmronProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
2SMPB-02E/LIS2DW12/OPT3001DNP/SHT30-DIS-B/SPH0645LM4H-B
Supported Device Technology
Accelerometer/Ambient Light/Board Mount Pressure/Microphone/Temperature and Humidity
Interface Type
I2C/UART
Operating Supply Voltage Range (VDC)
3.14 to 3.47|4.75 to 5.25
Product Length (mm)
61.5
Product Depth (mm)
25

