Arrow Electronic Components Online
2FCS20SG|ADAMTEC|simage
2FCS20SG|ADAMTEC|limage
Reduced Price
Connector Headers and PCB Receptacles

2FCS-20-SG

Conn IDC Connector RCP 20 POS 2mm Solder RA Top Entry Cable Mount Tray

ADAM TECH
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    IDC Connector
  • Gender
    RCP
  • Number of Contacts
    20
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2
  • Body Orientation
    Right Angle
  • Polarization Type
    Center Key/Dual Slot
  • Row Spacing (mm)
    2
  • Maximum Current Rating (A)
    1
  • Maximum Voltage Rating
    250VAC
  • Insulation Resistance (MOhm)
    3000
  • Maximum Contact Resistance (mOhm)
    20
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Mating Cycle (Cycles)
    500
  • Packaging
    Tray
  • Product Length (mm)
    25.1
  • Product Depth (mm)
    4.2
  • Product Height (mm)
    5.2
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources