Arrow Electronic Components Online
2FA11993STRADATDWEP|LEDIL|simage
2FA11993STRADATDWEP|LEDIL|limage
Optical Lenses

2FA11993_STRADA-T-DW-EP

Rectangular Optical Lens Clear PMMA Screw/Tape Box

LEDIL OY
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9001.90.90.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Assembly
  • Supported Device
    H35C0
  • Color
    Clear
  • Number of LEDs
    1
  • Lens Shape Type
    Rectangular
  • Material
    PMMA
  • Candle/Lumen
    0.75
  • Efficiency (%)
    91
  • Packaging
    Box
  • Product Length (mm)
    19.6
  • Product Depth (mm)
    15.5
  • Product Height (mm)
    10.7
  • Mounting
    Screw/Tape
Order Quantity

Documentation and Resources

Datasheets
Design resources