Arrow Electronic Components Online
2FA1WZSPPCBA3|AMPHENOLRF|simage
2FA1WZSPPCBA3|AMPHENOLRF|limage
Connector RF

2FA1-WZSP-PCBA3

Conn SMB 0Hz to 6GHz 50Ohm Solder RA Thru-Hole PL Gold Tray

Amphenol RF
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.10
  • Automotive
    No
  • PPAP
    No
  • Type
    SMB
  • Gender
    PL
  • Termination Method
    Solder
  • Body Orientation
    Right Angle
  • Contact Gender
    M
  • Contact Plating
    Gold
  • Operating Frequency (Hz)
    0 to 6G
  • Maximum Insertion Loss (dB)
    0.3
  • Impedance (Ohm)
    50
  • Insulation Resistance (MOhm)
    1000
  • Mating System
    Push On
  • Mating Cycle (Cycles)
    100
  • Polarity
    Standard
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    165
  • Packaging
    Tray
  • Product Depth (mm)
    21.85
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources