Arrow Electronic Components Online
2EP101RXTMA1|INFINEON|simage
2EP101RXTMA1|INFINEON|limage
Gate and Power Drivers

2EP101RXTMA1

Full-bridge transformer driver for IGBT and SiC MOSFET gate driver supply

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Mounting
    Surface Mount
  • Package Height
    0.86
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP EP
  • Pin Count
    8
Order Quantity

Documentation and Resources

Datasheets
Design resources