Arrow Electronic Components Online
2EDN8524FXTMA1|INFINEON|simage
2EDN8524FXTMA1|INFINEON|limage
Gate and Power Drivers

2EDN8524FXTMA1

Driver 5A 2-OUT Low Side Non-Inv 8-Pin DSO T/R

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Unknown
  • Driver Type
    Low Side
  • Driver Configuration
    Non-Inverting
  • Number of Drivers
    2
  • Type
    IGBT|MOSFET
  • Number of Outputs
    2
  • Maximum Rise Time (ns)
    5.3(Typ)
  • Maximum Fall Time (ns)
    4.5(Typ)
  • Maximum Propagation Delay Time (ns)
    19(Typ)
  • Input Logic Compatibility
    CMOS|LVTTL|3.3V
  • Minimum Operating Supply Voltage (V)
    4.5
  • Maximum Operating Supply Voltage (V)
    20
  • Typical Input Low Threshold Voltage (V)
    1.02
  • Typical Input High Threshold Voltage (V)
    2.1
  • Peak Output Current (A)
    5
  • Output Resistance (Ohm)
    0.55|0.7
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Special Features
    Current Limit|Undervoltage Lockout
  • Latch-Up Proof
    Yes
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.47
  • Package Width
    3.94
  • Package Length
    4.93
  • PCB changed
    8
  • Supplier Package
    DSO
  • Pin Count
    8
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources