Arrow Electronic Components Online
2EDN8523RXUMA1|INFINEON|simage
2EDN8523RXUMA1|INFINEON|limage
Gate and Power Drivers

2EDN8523RXUMA1

Driver 5A 2-OUT Low Side Inv 8-Pin TSSOP EP T/R

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Driver Type
    Low Side
  • Driver Configuration
    Inverting
  • Number of Drivers
    2
  • Type
    IGBT|MOSFET
  • Number of Outputs
    2
  • Maximum Rise Time (ns)
    5.3(Typ)
  • Maximum Fall Time (ns)
    4.5(Typ)
  • Maximum Propagation Delay Time (ns)
    19(Typ)
  • Input Logic Compatibility
    CMOS|LVTTL|3.3V
  • Minimum Operating Supply Voltage (V)
    4.5
  • Maximum Operating Supply Voltage (V)
    20
  • Typical Input Low Threshold Voltage (V)
    1.02
  • Typical Input High Threshold Voltage (V)
    2.1
  • Peak Output Current (A)
    5
  • Output Resistance (Ohm)
    0.55|0.7
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Special Features
    Current Limit|Undervoltage Lockout
  • Latch-Up Proof
    Yes
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.86 mm
  • Package Width
    3 mm
  • Package Length
    3 mm
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP EP
  • Pin Count
    8

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources