Gate and Power Drivers
2EDN7524GXTMA1
Driver 5A 2-OUT Low Side Non-Inv 8-Pin WSON EP T/R
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Driver Type
Low Side
Driver Configuration
Non-Inverting
Number of Drivers
2
Type
IGBT|MOSFET
Number of Outputs
2
Maximum Rise Time (ns)
5.3(Typ)
Maximum Fall Time (ns)
4.5(Typ)
Maximum Propagation Delay Time (ns)
19(Typ)
Input Logic Compatibility
CMOS|LVTTL|3.3V
Minimum Operating Supply Voltage (V)
4.5
Maximum Operating Supply Voltage (V)
20
Typical Input Low Threshold Voltage (V)
1.02
Typical Input High Threshold Voltage (V)
2.1
Peak Output Current (A)
5
Output Resistance (Ohm)
0.55|0.7
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Special Features
Current Limit|Undervoltage Lockout
Latch-Up Proof
Yes
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
3
Package Length
3
PCB changed
8
Standard Package Name
SON
Supplier Package
WSON EP
Pin Count
8
Lead Shape
No Lead

