Arrow Electronic Components Online
2EDL6014ACG2DXTMA1|INFINEON|originalImage
2EDL6014ACG2DXTMA1|INFINEON|limage
Gate and Power Drivers

2EDL6014ACG2DXTMA1

Driver 6A 2-OUT High Side/Low Side Half Brdg Non-Inv

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • Driver Type
    Low Side, High Side
  • Driver Configuration
    Non-Inverting
  • Bridge Type
    Half Bridge
  • Number of Drivers
    2
  • High and Low Sides Dependency
    Independent
  • Type
    MOSFET
  • Number of Outputs
    2
  • Maximum Rise Time (ns)
    53(Typ)
  • Maximum Fall Time (ns)
    36(Typ)
  • Maximum Operating Frequency (kHz)
    2000
  • Maximum Propagation Delay Time (ns)
    20(Typ)
  • Input Logic Compatibility
    3.3V, 5V
  • Minimum Operating Supply Voltage (V)
    2.97
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Supply Current (mA)
    0.7(Typ)
  • Typical Input Low Threshold Voltage (V)
    0.8(Min)
  • Typical Input High Threshold Voltage (V)
    2.4(Max)
  • Peak Output Current (A)
    6(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Maximum Turn-On Delay Time (ns)
    0(Typ)
  • Maximum Turn-Off Delay Time (ns)
    0(Typ)
  • Family/Series
    2EDL6014AC-G2D
Order Quantity

Documentation and Resources

Datasheets
Design resources