Arrow Electronic Components Online
2EDF7235KXUMA1|INFINEON|simage
2EDF7235KXUMA1|INFINEON|limage
Gate and Power Drivers

2EDF7235KXUMA1

Driver 4A 2-OUT High Side/Low Side Half Brdg Non-Inv 13-Pin TFLGA T/R

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.60
  • Automotive
    No
  • PPAP
    No
  • Driver Type
    High Side|Low Side
  • Driver Configuration
    Non-Inverting
  • Bridge Type
    Half Bridge
  • Number of Drivers
    2
  • High and Low Sides Dependency
    Independent
  • Type
    MOSFET
  • Number of Outputs
    2
  • Maximum Rise Time (ns)
    12
  • Maximum Fall Time (ns)
    8
  • Maximum Operating Frequency (kHz)
    10000
  • Maximum Propagation Delay Time (ns)
    100
  • Input Logic Compatibility
    CMOS|TTL
  • Minimum Operating Supply Voltage (V)
    3
  • Maximum Operating Supply Voltage (V)
    3.5
  • Typical Input Low Threshold Voltage (V)
    1.2
  • Typical Input High Threshold Voltage (V)
    2
  • Peak Output Current (A)
    4(Typ)
  • Output Resistance (Ohm)
    1.2|3.1
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Special Features
    Under Voltage Lockout
  • Latch-Up Proof
    No
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.06(Max)
  • Package Width
    5
  • Package Length
    5
  • PCB changed
    13
  • Standard Package Name
    LGA
  • Supplier Package
    TFLGA
  • Pin Count
    13

Documentation and Resources

Datasheets
Design resources