Gate and Power Drivers
2ED2738S01GXTMA1
Driver 8A 1-OUT High Side/Low Side Half Brdg Non-Inv 10-Pin VSON EP T/R
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.90
Automotive
Yes
Driver Type
High Side|Low Side
Driver Configuration
Non-Inverting
Bridge Type
Half Bridge
Number of Drivers
1
High and Low Sides Dependency
Independent
Type
MOSFET
Number of Outputs
1
Maximum Rise Time (ns)
40
Maximum Fall Time (ns)
30
Maximum Propagation Delay Time (ns)
90
Input Logic Compatibility
CMOS|TTL
Minimum Operating Supply Voltage (V)
7
Maximum Operating Supply Voltage (V)
18
Typical Input Low Threshold Voltage (V)
0.8(Max)
Typical Input High Threshold Voltage (V)
2(Min)
Peak Output Current (A)
8(Typ)
Maximum Power Dissipation (mW)
2000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Maximum Turn-On Delay Time (ns)
15
Maximum Turn-Off Delay Time (ns)
15
Mounting
Surface Mount
Package Height
0.88
Package Width
3
Package Length
3
PCB changed
10
Supplier Package
VSON EP
Pin Count
10
Order Quantity

