Gate and Power Drivers
2ED2109S06FXUMA1
Driver 0.29A 2-OUT High Side/Low Side Half Brdg Non-Inv 8-Pin DSO T/R
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Unknown
Driver Type
High Side|Low Side
Driver Configuration
Non-Inverting
Bridge Type
Half Bridge
Number of Drivers
2
High and Low Sides Dependency
Independent
Type
IGBT|MOSFET
Number of Outputs
2
Maximum Rise Time (ns)
150
Maximum Fall Time (ns)
80
Maximum Propagation Delay Time (ns)
1030
Input Logic Compatibility
CMOS|LSTTL|3.3V(Min)
Minimum Operating Supply Voltage (V)
10
Maximum Operating Supply Voltage (V)
20
Typical Input Low Threshold Voltage (V)
0.9
Typical Input High Threshold Voltage (V)
2.1
Peak Output Current (A)
0.29(Typ)
Maximum Power Dissipation (mW)
625
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Maximum Turn-On Delay Time (ns)
1030
Maximum Turn-Off Delay Time (ns)
300
Mounting
Surface Mount
Package Height
1.47
Package Width
3.9
Package Length
4.9
PCB changed
8
Standard Package Name
SO
Supplier Package
DSO
Pin Count
8
Order Quantity

