Arrow Electronic Components Online
2ED2106S06FXUMA1|INFINEON|simage
2ED2106S06FXUMA1|INFINEON|limage
Gate and Power Drivers

2ED2106S06FXUMA1

Driver 0.29A 2-OUT High Side/Low Side Half Brdg Non-Inv 8-Pin DSO T/R

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Unknown
  • Driver Type
    High Side|Low Side
  • Driver Configuration
    Non-Inverting
  • Bridge Type
    Half Bridge
  • Number of Drivers
    2
  • High and Low Sides Dependency
    Independent
  • Type
    IGBT|MOSFET
  • Number of Outputs
    2
  • Maximum Rise Time (ns)
    150
  • Maximum Fall Time (ns)
    80
  • Maximum Propagation Delay Time (ns)
    300
  • Input Logic Compatibility
    CMOS|LSTTL|3.3V(Min)
  • Minimum Operating Supply Voltage (V)
    10
  • Maximum Operating Supply Voltage (V)
    20
  • Typical Input Low Threshold Voltage (V)
    0.9
  • Typical Input High Threshold Voltage (V)
    2.1
  • Peak Output Current (A)
    0.29(Typ)
  • Maximum Power Dissipation (mW)
    625
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Maximum Turn-On Delay Time (ns)
    300
  • Maximum Turn-Off Delay Time (ns)
    300
  • Mounting
    Surface Mount
  • Package Height
    1.47
  • Package Width
    3.9
  • Package Length
    4.9
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    DSO
  • Pin Count
    8
Order Quantity

Documentation and Resources

Datasheets
Design resources