Arrow Electronic Components Online
2DM409|HONEYWEL|simage
2DM409|HONEYWEL|limage
Switch Safety Interlock

2DM409

Switch Safety Interlock N.O./N.C. DPDT Finger Grip Plunger 10A 277VAC 372.85VA 6.67N Panel Mount Quick Connect 1000000Cycles

Honeywell
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.65
  • Automotive
    No
  • PPAP
    No
  • Pole Throw Configuration
    DPDT
  • Switch Configuration
    N.O./N.C.
  • Actuator Style
    Finger Grip Plunger
  • Maximum Current Rating (A)
    10@277VAC@(CSA/UL)
  • Maximum AC Voltage Rating (V)
    277@(CSA/UL)
  • Maximum Power Rating (VA)
    372.85@(CSA/UL)
  • Mechanical Life (Cycles)
    1000000
  • Operating Force (N)
    6.67
  • Minimum Over-Travel (mm)
    15mm
  • Maximum Pre-Travel (mm)
    2.7mm
  • Mounting
    Panel Mount
  • Termination Style
    Quick Connect
  • Housing Material
    Polyester
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -37
  • Maximum Operating Temperature (°C)
    82
  • Product Length (mm)
    39.88
  • Product Depth (mm)
    17.27
  • Product Height (mm)
    63.25
Order Quantity

Documentation and Resources

Datasheets
Design resources