Arrow Electronic Components Online
Connector D-Subminiature

2DB52P

D-Subminiature Connector Assembly

ITT Cannon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    D-Sub
  • Gender
    PL
  • Number of Contacts
    52
  • Number of Terminals
    52
  • Number of Ports
    1
  • Number of Rows
    3
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Contact Gender
    PIN
  • Maximum Current Rating (A)
    5
  • Mounting
    Panel Mount
  • Contact Plating
    Gold

Documentation and Resources

Datasheets
Design resources