Arrow Electronic Components Online
2D3UL|ALTECH|simage
2D3UL|ALTECH|limage
Circuit Breakers

2D3UL

Circuit Breaker Miniature Molded Case 2Pole 3A 277VAC/480VAC

Altech Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.20.00.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Thermal Magnetic
  • Number of Poles
    2
  • Maximum Voltage Rating
    277VAC|480VAC
  • Current Rating (A)
    3
  • Actuator Type
    Toggle
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    55
  • Terminal Design
    Screw
  • Mounting
    DIN Rail
  • Number of Terminals
    4
  • Minimum Storage Temperature (°C)
    -40
  • Maximum Storage Temperature (°C)
    70

Documentation and Resources

Datasheets
Design resources