Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
EA
SVHC
Yes
Automotive
No
PPAP
No
Type
Switching Diode
Configuration
Single
Peak Reverse Repetitive Voltage (V)
16000
Maximum Continuous Forward Current (A)
0.005
Peak Non-Repetitive Forward Surge Current (A)
0.5
Maximum Forward Voltage (V)
60@0.01A
Peak Reverse Current (uA)
2
Peak Reverse Recovery Time (ns)
80
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
120
Supplier Temperature Grade
Commercial
Diameter
3 mm
Mounting
Through Hole
Package Length
12 mm
PCB changed
2
Pin Count
2

