Arrow Electronic Components Online
2CHC08|ADAMTEC|simage
2CHC08|ADAMTEC|limage
Connector Discrete Wire Housing

2CH-C-08

Conn Housing RCP 8 POS 2mm Crimp ST Cable Mount White

ADAM TECH
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.51
  • Automotive
    No
  • PPAP
    No
  • Type
    Housing
  • Gender
    RCP
  • Number of Contacts
    8
  • Number of Rows
    1
  • Termination Method
    Crimp
  • Terminal Pitch (mm)
    2
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    2
  • Maximum Voltage Rating
    150VAC
  • Insulation Resistance (MOhm)
    1000
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Product Length (mm)
    17.8
  • Product Depth (mm)
    4.4
  • Product Height (mm)
    6.4
  • Mounting
    Cable Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources