Arrow Electronic Components Online
2CCPA1A3C2A|HONEYWEL|simage
2CCPA1A3C2A|HONEYWEL|limage
Switch Safety Interlock

2CCPA1A3C2A

Cable Pull Safety Switch

Honeywell
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.55
  • Automotive
    Yes
  • PPAP
    Unknown
  • Maximum Current Rating (A)
    6@120VAC
  • Maximum AC Voltage Rating (V)
    240
  • Mechanical Life (Cycles)
    250000
  • Termination Style
    Conduit
  • Maximum Operating Temperature (°C)
    85
Order Quantity

Documentation and Resources

Datasheets
Design resources