Arrow Electronic Components Online
2C10X38GI|ALTECH|simage
2C10X38GI|ALTECH|limage
Fuses

2C10X38GI

Fuse Midget Slow Blow Acting 2A 500V Holder Cartridge 10 X 38mm

Altech Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Midget
  • Acting
    Slow Blow
  • Fuse Size (mm)
    10 X 38
  • Current Rating (A)
    2
  • Maximum Voltage Rating (V)
    500
  • Maximum AC Voltage Rating (V)
    500
  • Termination Style
    Cartridge
  • Number of Terminals
    2
  • Product Weight (g)
    10
  • Product Length (mm)
    38
  • Product Diameter (mm)
    10.3
  • Mounting
    Holder

Documentation and Resources

Datasheets
Design resources