Zener
2BZX84C5V6
Zener Diode Dual Common Anode 5.6V 5% 40Ohm 300mW 3-Pin SOT-23 T/R
Diotec Semiconductor AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.50
Automotive
No
PPAP
No
Type
Voltage Regulator
Configuration
Dual Common Anode
Typical Zener Voltage (V)
5.6
Zener Voltage Tolerance
5%
Maximum Power Dissipation (mW)
300
Test Current (mA)
5
Maximum Reverse Leakage Current (uA)
1
Maximum Regulator Current (mA)
50
Maximum Zener Impedance (Ohm)
40
Maximum Power Dissipation @ 25°C (mW)
300
Minimum Operating Temperature (°C)
-50
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Commercial
Typical Voltage Temperature Coefficient
0.015%/°C
Product Weight (g)
0.01
Mounting
Surface Mount
Package Width
1.3
Package Length
2.9
PCB changed
3
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
3
Lead Shape
Gull-wing
Order Quantity

