Reduced Price
Connector Headers and PCB Receptacles
2BHR-34-HUA
Conn Shrouded Header (4 Sides) HDR 34 POS 2mm Solder RA Side Entry Thru-Hole
ADAM TECHProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
34
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2
Body Orientation
Right Angle
Polarization Type
Center Slot
Row Spacing (mm)
2
Maximum Current Rating (A)
1
Maximum Voltage Rating
250VAC
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Product Length (mm)
41.1
Product Depth (mm)
4.4
Product Height (mm)
8.9
Mounting
Through Hole
Order Quantity

