Reduced Price
Connector Headers and PCB Receptacles
2BHR-08-HUA
Conn Shrouded Header (4 Sides) HDR 8 POS 2mm Solder RA Thru-Hole
ADAM TECHProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
8
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2
Body Orientation
Right Angle
Polarization Type
Center Slot
Row Spacing (mm)
2
Maximum Current Rating (A)
1
Maximum Voltage Rating
250VAC
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Product Length (mm)
15.1
Product Depth (mm)
8.65
Product Height (mm)
5.5
Mounting
Through Hole
Order Quantity

