Switch Safety Interlock
2AC6
Switch Safety Interlock N.O./N.C. SPDT Rod 15.1A 250VAC 250VDC 372.85VA Screw Mount Screw
HoneywellProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.40
Automotive
No
PPAP
No
Pole Throw Configuration
SPDT
Switch Configuration
N.O./N.C.
Actuator Style
Rod
Maximum Current Rating (A)
15.1@250VAC
Maximum AC Voltage Rating (V)
250
Maximum DC Voltage Rating (V)
250
Maximum Power Rating (VA)
372.85
Minimum Over-Travel (mm)
0.25mm
Mounting
Screw Mount
Termination Style
Screw
Housing Material
Stainless Steel
Body Orientation
Straight
Minimum Operating Temperature (°C)
-18
Maximum Operating Temperature (°C)
149
Product Weight (g)
41.73
Product Length (mm)
50.01
Product Depth (mm)
13.21
Product Height (mm)
39.78

