Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
Terminal Boot Insulate
Fuse Type
Class CC
Fuse Size
10.31 X 38.1
Number of Poles
2
Current Rating (A)
30
Maximum Voltage Rating
600VAC
Termination Style
Pin
Product Length (mm)
107.95
Product Depth (mm)
20.64
Product Height (mm)
20.64
Product Weight (g)
90.72
Body Material
Thermoset
Mounting
In Line
Order Quantity

