Connector Power
29W76MB
Conn Power F 3Power/1Ground POS ST Cable Mount 4 Terminal 1 Port Watertite®
MolexProduct Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Power
Gender
F
Number of Contacts
3Power/1Ground
Number of Terminals
4
Number of Ports
1
Body Orientation
Straight
Maximum Current Rating (A)
30/Contact
Maximum Voltage Rating
480V
IP Rating
IP67
Product Weight (g)
396.766
Tradename
Watertite®
Mounting
Cable Mount

