Arrow Electronic Components Online
29SMK37999V|NMB_TECH|simage
29SMK37999V|NMB_TECH|limage
Stepper Motors

29SM-K379-99V

STANDARD HYBRID STEP MOTORS

NMB Technologies Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Motor Current (A)
    1.9
  • Winding Resistance (Ohm)
    1.75
  • Holding Torque (N.m)
    1
  • Steps per Revolution
    200
  • Rotor Inertia
    330g.cm²
  • Step Angle (°)
    1.8
  • Inductance per Phase (mH)
    3.1

Documentation and Resources

Datasheets
Design resources