Arrow Electronic Components Online
29MB12|JKLCOMP|simage
29MB12|JKLCOMP|limage
Misc Products

29MB-12

Miniature Bayonet Socket With Leads

JKL Components
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Socket
  • Product Height (mm)
    19.2
  • Product Depth (mm)
    11.2
  • Product Length (mm)
    38.2
  • Packaging
    Bulk

Documentation and Resources

Datasheets
Design resources