Arrow Electronic Components Online
29B111|GRAYHILL|simage
29B111|GRAYHILL|limage
Connector Accessories

29B11-1

Connector Accessories Mounting Base Straight Brass Black Nickel

Grayhill
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Mounting Base
  • Body Orientation
    Straight
  • Material
    Brass
  • Plating
    Nickel
  • Color
    Black
  • Product Diameter (mm)
    12.7
  • Product Length (mm)
    43.18

Documentation and Resources

Datasheets
Design resources