Connector RF
2994-6602
Conn SMA Adapter 0Hz to 18GHz 50Ohm RA PL/RCP Gold Over Nickel Tray
Amphenol SV MicrowaveProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.10
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
SMA Adapter
Gender
PL/RCP
Body Orientation
Right Angle
Contact Gender
PIN/SKT
Contact Plating
Gold Over Nickel
Operating Frequency (Hz)
0 to 18G
Maximum Insertion Loss (dB)
0.127
Impedance (Ohm)
50
Mating Cycle (Cycles)
500
Polarity
Standard
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
165
Packaging
Tray
Product Length (mm)
12.39
Product Depth (mm)
7.92
Order Quantity

