Arrow Electronic Components Online
2990|KEYSTONE|simage
2990|KEYSTONE|limage
Battery Contacts, Clips and Holders

2990

Battery Contact 1 Cells Phosphor Bronze

Keystone Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Battery Contact
  • Body Material
    Phosphor Bronze
  • Contact Plating
    Nickel|Tin
  • Contact Material
    Phosphor Bronze
  • Number of Cells
    1
  • Termination Style
    Solder Tab
  • Product Depth (mm)
    6.4
  • Product Length (mm)
    9.5
  • Mounting
    Through Hole
  • Product Height (mm)
    3.3
Order Quantity

Documentation and Resources

Datasheets
Design resources