Arrow Electronic Components Online
298W106X06R3K2T|VISHAY|simage
298W106X06R3K2T|VISHAY|limage
Capacitor Tantalum Solid

298W106X06R3K2T

Cap Tant Solid 10uF 6.3V K CASE 20% (1 X 0.5 X 0.6mm) Inward L SMD 15 Ohm 125°C T/R

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Solid
  • Capacitance Value
    10uF
  • Tolerance
    20%
  • Voltage
    6.3VDC
  • ESR (Ohm)
    15
  • Equivalent Series Resistance Type
    Standard
  • IR (mA)
    0.032
  • IL (uA)
    10
  • Polarity
    Polar
  • Dissipation Factor (%)
    30
  • Fail Safe with Built-in Fuse
    No
  • High Shock and Vibrating
    No
  • Case Code
    K
  • Case Style
    Molded
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Inward L
  • Number of Terminals
    2
  • Size (mm)
    1 X 0.5 X 0.6
  • Temperature Range @ Derated Voltage (°C)
    85 to 125
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    1
  • Product Depth (mm)
    0.5
  • Product Height (mm)
    0.6(Max)

Documentation and Resources

Datasheets
Design resources