Power Transformers
298GT
Power Transformer 4000Vrms 1.5kVA 3 Terminal Wire Lead Plug-In
Hammond ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.31.40.65
Automotive
No
PPAP
No
Transformer Type
Step Up Transformer
Primary Configuration
Single
Secondary Configuration
Single
Primary Side Voltage (V)
120
Secondary Side Voltage (V)
240
High Potential
4000Vrms
Power Rating
1.5KVA
Lead Style
Wire Lead
Mounting
Plug-In
Number of Terminals
3
Product Length (mm)
317.5
Product Height (mm)
127
Product Depth (mm)
228.6

