Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.80.00
Automotive
No
PPAP
No
Type
Power Adapter
Gender
PL/RCP
Number of Contacts
3
Number of Terminals
3
Number of Ports
1
Body Orientation
Straight
Order Quantity

