Capacitor Tantalum Solid
298D475X9010M2T
Cap Tant Solid 4.7uF 10V M CASE 10% (1.6 X 0.85 X 0.9mm) Inward L SMD 5 Ohm 125°C T/R
VishayProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Solid
Capacitance Value
4.7uF
Tolerance
10%
Voltage
10VDC
ESR (Ohm)
5
Equivalent Series Resistance Type
Standard
IR (mA)
0.071
IL (uA)
0.5
Polarity
Polar
Dissipation Factor (%)
6
Fail Safe with Built-in Fuse
No
High Shock and Vibrating
No
Case Code
M
Case Style
Molded
Construction
Flat
Mounting
Surface Mount
Termination Style
Inward L
Number of Terminals
2
Size (mm)
1.6 X 0.85 X 0.9
Temperature Range @ Derated Voltage (°C)
85 to 125
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
1.6
Product Depth (mm)
0.85
Product Height (mm)
0.9(Max)

