Power Transformers
298CT
Power Transformer 4000Vrms 250VA 3 Terminal Wire Lead Plug-In
Hammond ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.31.40.65
Automotive
No
PPAP
No
Transformer Type
Step Up Transformer
Primary Configuration
Single
Secondary Configuration
Single
Primary Side Voltage (V)
120
Secondary Side Voltage (V)
240
High Potential
4000Vrms
Power Rating
250VA
Lead Style
Wire Lead
Mounting
Plug-In
Number of Terminals
3
Product Length (mm)
209.55
Product Height (mm)
101.6
Product Depth (mm)
152.4

