Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Obsolete
HTS
7408.29.10.00
Automotive
No
PPAP
No
Cable Type
Hook-up Wire
Wire Size (AWG)
22
Factory Cable Length (m)
7.62
Maximum Outer Diameter (mm)
1.6
Insulation Color
Yellow
We don't have prices now, please check later.
Order Quantity

