Arrow Electronic Components Online
2981376|PHENX_CO|simage
2981376|PHENX_CO|limage
Relays Other

2981376

Electromechanical Relay 120VDC 120VAC 5(NO)/3.5(NC)A DPDT(17.5x60.5x75)mm DIN Rail Safety Relay

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Safety Relay
  • Contact Arrangement
    DPDT
  • AC Coil Voltage (V)
    120
  • DC Coil Voltage (V)
    120
  • Coil Current (mA)
    9
  • Maximum AC Switching Voltage (V)
    230
  • Maximum DC Switching Voltage (V)
    230
  • Operate Time (ms)
    10
  • LED Indicator
    No
  • Push to Test Button
    No
  • Coil Suppression Diode
    Yes
  • Relay Construction
    Non-Latching
  • Contact Material
    Silver Nickel
  • Mounting
    DIN Rail
  • Termination Style
    Screw Terminal
  • Number of Terminals
    8
  • Seal
    Unsealed
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    50
  • Product Length (mm)
    17.5
  • Product Depth (mm)
    60.5
  • Product Height (mm)
    75
Order Quantity

Documentation and Resources

Datasheets
Design resources