Arrow Electronic Components Online
2980|ADAFRUIT|simage
2980|ADAFRUIT|limage
Cable Single Conductor

2980

Hook-up Wire 22AWG 7.62m 1.6mm

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    7408.29.10.00
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Hook-up Wire
  • Wire Size (AWG)
    22
  • Factory Cable Length (m)
    7.62
  • Maximum Outer Diameter (mm)
    1.6
  • Insulation Color
    Blue

Documentation and Resources

Datasheets
Design resources