Arrow Electronic Components Online
2980432|PHENX_CO|limage
2980432|PHENX_CO|simage
Relay Sockets

2980432

Relay Socket Screw Connection

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Mounting
    DIN Rail
  • Termination Style
    Screw Terminal
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    55
  • Product Length (mm)
    14
  • Product Depth (mm)
    94
  • Product Height (mm)
    80

Documentation and Resources

Datasheets
Design resources