Arrow Electronic Components Online
2980144|PHENX_CO|limage
2980144|PHENX_CO|simage
Solid State Relays - SSRs

2980144

Solid State Relay 9.5mA 6V DC-IN 33V DC-OUT

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.41.00.60
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Input Type
    DC
  • Minimum Input Voltage (V)
    4
  • Maximum Input Voltage (V)
    6
  • Maximum Input Current (mA)
    9.5(Typ)
  • Maximum Output Voltage (V)
    33
  • Output Type
    DC
  • Maximum Power Dissipation (mW)
    50
  • Maximum Turn-Off Time (ms)
    0.3
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    60
  • Mounting
    DIN Rail
  • Package Height
    80
  • Package Width
    6.2
  • Package Length
    94

Documentation and Resources

Datasheets
Design resources