Test Clips, Leads and Probes - End Connectors
2970-2
Conn Banana Adapter PL/RCP 3/3 POS ST Cable Mount 1 Port
Pomona ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Banana Adapter
Gender
PL/RCP
Body Orientation
Straight
Number of Contacts
3/3
Number of Ports
1
Maximum Current Rating (A)
15
Mounting
Cable Mount
Maximum Operating Temperature (°C)
50
Product Length (mm)
49.27
Product Depth (mm)
17.53
Product Height (mm)
39.37
Order Quantity

