Arrow Electronic Components Online
297|ADAFRUIT|simage
297|ADAFRUIT|limage
LEDs

297

LED Uni-Color Super Bright Red 640nm 2-Pin T-1 3/4

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    Standard LED
  • Color
    Red
  • Number of LEDs
    1
  • Lens Shape Type
    Circular
  • Mounting Orientation
    Top Mount
  • Typical Intensity
    1500mcd
  • Peak Wavelength (nm)
    640
  • Viewing Angle (°)
    10
  • Test Current (mA)
    20
  • Maximum Forward Voltage (V)
    2.2
  • Lead Standoff
    No
  • Supplier Color
    Super Bright Red
  • High Power
    Yes
  • High Brightness
    Yes
  • Mounting
    Through Hole
  • PCB changed
    2
  • Supplier Package
    T-1 3/4
  • Pin Count
    2
Order Quantity

Documentation and Resources

Datasheets
Design resources