Arrow Electronic Components Online
2969|ADAFRUIT|simage
2969|ADAFRUIT|limage
LED Modules

2969

Digital RGBW LED strip White

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Package Height
    4.3
  • Package Width
    10.4
  • Package Length
    1000

Documentation and Resources

Datasheets
Design resources