Arrow Electronic Components Online
2967060|PHENX_CO|simage
2967060|PHENX_CO|limage
Relays Other

2967060

Electromechanical Relay 24VDC 1.333KOhm 6A DPDT(14x94x80)mm DIN Rail Relay Module

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.41.00.60
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Relay Module
  • Contact Arrangement
    DPDT
  • DC Coil Voltage (V)
    24
  • Coil Current (mA)
    18
  • Coil Resistance (Ohm)
    1.333K
  • Maximum AC Switching Voltage (V)
    250
  • Maximum DC Switching Voltage (V)
    250
  • Operate Time (ms)
    8
  • LED Indicator
    Yes
  • Push to Test Button
    No
  • Coil Suppression Diode
    Yes
  • Relay Construction
    Non-Latching
  • Contact Material
    Silver Nickel
  • Mounting
    DIN Rail
  • Termination Style
    Screw Terminal
  • Number of Terminals
    8
  • Seal
    Sealed
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    60
  • Product Length (mm)
    14
  • Product Depth (mm)
    94
  • Product Height (mm)
    80

Documentation and Resources

Datasheets
Design resources